


TLV73318PQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV73318PQDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV73318PQDBVRQ1CT-ND - Cut Tape (CT) 296-TLV73318PQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73318PQDBVRQ1 |
Description | IC REG LINEAR 1.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV73318PQDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 78 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 25 | 6,10640 Kč | 152,66 Kč |
| 100 | 5,29360 Kč | 529,36 Kč |
| 250 | 4,90680 Kč | 1 226,70 Kč |
| 500 | 4,67374 Kč | 2 336,87 Kč |
| 1 000 | 4,48181 Kč | 4 481,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,24440 Kč | 12 733,20 Kč |
| 6 000 | 4,12828 Kč | 24 769,68 Kč |
| 9 000 | 4,07009 Kč | 36 630,81 Kč |
| 15 000 | 4,00565 Kč | 60 084,75 Kč |
| 21 000 | 3,96800 Kč | 83 328,00 Kč |
| 30 000 | 3,93176 Kč | 117 952,80 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |










