
TXS0104VQRUTRQ1 | |
|---|---|
DigiKey Part Number | 296-TXS0104VQRUTRQ1TR-ND - Tape & Reel (TR) 296-TXS0104VQRUTRQ1CT-ND - Cut Tape (CT) 296-TXS0104VQRUTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0104VQRUTRQ1 |
Description | IC XLTR VL BIDIR 12-UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 12-UQFN (2x1.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN (2x1.7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 19,42300 Kč | 194,23 Kč |
| 25 | 17,58800 Kč | 439,70 Kč |
| 100 | 15,56580 Kč | 1 556,58 Kč |
| 250 | 14,60368 Kč | 3 650,92 Kč |
| 500 | 14,20010 Kč | 7 100,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,95430 Kč | 38 862,90 Kč |
| 6 000 | 12,66540 Kč | 75 992,40 Kč |
| 9 000 | 12,52069 Kč | 112 686,21 Kč |
| 15 000 | 12,36040 Kč | 185 406,00 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |








