
TCA9511ADGKR | |
|---|---|
DigiKey Part Number | 296-TCA9511ADGKRTR-ND - Tape & Reel (TR) 296-TCA9511ADGKRCT-ND - Cut Tape (CT) 296-TCA9511ADGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9511ADGKR |
Description | TCA9511A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9511ADGKR Models |
Category | Capacitance - Input 1.6 pF |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 3.5mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Buffer, Accelerator | Mounting Type Surface Mount |
Applications I2C - Hotswap | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Channels 1 | Supplier Device Package 8-VSSOP |
Delay Time 70ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 29,10300 Kč | 291,03 Kč |
| 25 | 26,48280 Kč | 662,07 Kč |
| 100 | 23,60180 Kč | 2 360,18 Kč |
| 250 | 22,22848 Kč | 5 557,12 Kč |
| 500 | 21,39948 Kč | 10 699,74 Kč |
| 1 000 | 21,36442 Kč | 21 364,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,99707 Kč | 49 992,68 Kč |
| 5 000 | 19,56308 Kč | 97 815,40 Kč |
| 7 500 | 19,34582 Kč | 145 093,65 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |











