


TPS74601PQWDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS74601PQWDRVRQ1TR-ND - Tape & Reel (TR) 296-TPS74601PQWDRVRQ1CT-ND - Cut Tape (CT) 296-TPS74601PQWDRVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74601PQWDRVRQ1 |
Description | IC REG LINEAR POS ADJ 1A 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74601PQWDRVRQ1 Models |
Category | Current - Quiescent (Iq) 36 µA |
Mfr | PSRR 53dB ~ 30dB (1kHz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.55V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.895V @ 1A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 19,38100 Kč | 193,81 Kč |
| 25 | 17,54600 Kč | 438,65 Kč |
| 100 | 15,51960 Kč | 1 551,96 Kč |
| 250 | 14,55412 Kč | 3 638,53 Kč |
| 500 | 13,97206 Kč | 6 986,03 Kč |
| 1 000 | 13,71820 Kč | 13 718,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,90145 Kč | 38 704,35 Kč |
| 6 000 | 12,61196 Kč | 75 671,76 Kč |
| 9 000 | 12,46698 Kč | 112 202,82 Kč |
| 15 000 | 12,30640 Kč | 184 596,00 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |











