
SN74AC3G99WRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC3G99WRKSRQ1TR-ND - Tape & Reel (TR) 296-SN74AC3G99WRKSRQ1CT-ND - Cut Tape (CT) 296-SN74AC3G99WRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC3G99WRKSRQ1 |
Description | IC MF CFG 1-CIR 4-IN 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 4 Input 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Output Type Tri-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.5V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type Configurable Multiple Function | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 4 | Package / Case 20-VFQFN Exposed Pad |
Schmitt Trigger Input Yes | Supplier Device Package 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,47800 Kč | 104,78 Kč |
| 25 | 9,41560 Kč | 235,39 Kč |
| 100 | 8,23960 Kč | 823,96 Kč |
| 250 | 7,67772 Kč | 1 919,43 Kč |
| 500 | 7,33880 Kč | 3 669,40 Kč |
| 1 000 | 7,22856 Kč | 7 228,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,71565 Kč | 20 146,95 Kč |
| 6 000 | 6,54714 Kč | 39 282,84 Kč |
| 9 000 | 6,46272 Kč | 58 164,48 Kč |
| 15 000 | 6,36921 Kč | 95 538,15 Kč |
| 21 000 | 6,31455 Kč | 132 605,55 Kč |
| 30 000 | 6,26201 Kč | 187 860,30 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |











