
TPS54116QRTWTQ1 | |
|---|---|
DigiKey Part Number | 296-44743-2-ND - Tape & Reel (TR) 296-44743-1-ND - Cut Tape (CT) 296-44743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54116QRTWTQ1 |
Description | IC REG CONV DDR 1OUT 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54116QRTWTQ1 Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications Converter, DDR | Package / Case 24-WFQFN Exposed Pad |
Voltage - Input 2.95V ~ 6V | Supplier Device Package 24-WQFN (4x4) |
Number of Outputs 1 | Base Product Number |
Voltage - Output 0.6V ~ 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,34000 Kč | 154,34 Kč |
| 10 | 118,97500 Kč | 1 189,75 Kč |
| 25 | 110,15560 Kč | 2 753,89 Kč |
| 100 | 100,46070 Kč | 10 046,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 95,83824 Kč | 23 959,56 Kč |
| 500 | 93,05306 Kč | 46 526,53 Kč |
| 750 | 91,65851 Kč | 68 743,88 Kč |
| 1 250 | 90,11250 Kč | 112 640,62 Kč |
| 1 750 | 89,20910 Kč | 156 115,93 Kč |
| Unit Price without VAT: | 154,34000 Kč |
|---|---|
| Unit Price with VAT: | 186,75140 Kč |











