
W6100 | |
|---|---|
DigiKey Part Number | 553-W6100-ND |
Manufacturer | |
Manufacturer Product Number | W6100 |
Description | MIRRO LTE ANTENNA W6100 5 NPB |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Blade SMB, Fakra Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17MHz, 2.3GHz ~ 2.7GHz | |
Antenna Type | Blade | |
Number of Bands | 3 | |
VSWR | 2.5, 3 | |
Return Loss | - | |
Gain | 1.8dBi, 4dBi, 4.5dBi | |
Features | - | |
Termination | SMB, Fakra | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.079" (2.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,17000 Kč | 500,17 Kč |
| 10 | 359,19200 Kč | 3 591,92 Kč |
| 25 | 322,47040 Kč | 8 061,76 Kč |
| 100 | 301,84630 Kč | 30 184,63 Kč |
| Unit Price without VAT: | 500,17000 Kč |
|---|---|
| Unit Price with VAT: | 605,20570 Kč |



