
RB168LAM150TR | |
|---|---|
DigiKey Part Number | RB168LAM150TR-ND - Tape & Reel (TR) RB168LAM150CT-ND - Cut Tape (CT) RB168LAM150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168LAM150TR |
Description | DIODE SCHOTTKY 150V 1A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB168LAM150TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDTM |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 100 | 4,27520 Kč | 427,52 Kč |
| 500 | 3,20388 Kč | 1 601,94 Kč |
| 1 000 | 2,85762 Kč | 2 857,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,41722 Kč | 7 251,66 Kč |
| 6 000 | 2,19517 Kč | 13 171,02 Kč |
| 9 000 | 2,08195 Kč | 18 737,55 Kč |
| 15 000 | 1,95472 Kč | 29 320,80 Kč |
| 21 000 | 1,87934 Kč | 39 466,14 Kč |
| 30 000 | 1,80607 Kč | 54 182,10 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |











