
TLV7031DPWR | |
|---|---|
DigiKey Part Number | 296-47928-2-ND - Tape & Reel (TR) 296-47928-1-ND - Cut Tape (CT) 296-47928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7031DPWR |
Description | IC COMPARATOR 1 GEN PUR 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7031DPWR Models |
Category | Current - Quiescent (Max) 335nA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 73dB CMRR, 77dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 3µs (Typ) |
Part Status Active | Hysteresis 7mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 4-XFDFN Exposed Pad |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.6V ~ 6.5V | Supplier Device Package 5-X2SON (0.8x0.8) |
Voltage - Input Offset (Max) 8mV @ 5V | Base Product Number |
Current - Input Bias (Max) 2pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 25 | 8,38240 Kč | 209,56 Kč |
| 100 | 7,31150 Kč | 731,15 Kč |
| 250 | 6,80252 Kč | 1 700,63 Kč |
| 500 | 6,49552 Kč | 3 247,76 Kč |
| 1 000 | 6,24250 Kč | 6 242,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,92984 Kč | 17 789,52 Kč |
| 6 000 | 5,77690 Kč | 34 661,40 Kč |
| 9 000 | 5,70030 Kč | 51 302,70 Kč |
| 15 000 | 5,61544 Kč | 84 231,60 Kč |
| 21 000 | 5,56585 Kč | 116 882,85 Kč |
| 30 000 | 5,51811 Kč | 165 543,30 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |











