
SSM3K72CFS,LF | |
|---|---|
DigiKey Part Number | SSM3K72CFSLFTR-ND - Tape & Reel (TR) SSM3K72CFSLFCT-ND - Cut Tape (CT) SSM3K72CFSLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K72CFS,LF |
Description | MOSFET N-CH 60V 170MA SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 170mA (Ta) 150mW (Ta) Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K72CFS,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.9Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 17 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SSM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 100 | 1,41110 Kč | 141,11 Kč |
| 500 | 1,02470 Kč | 512,35 Kč |
| 1 000 | 0,89913 Kč | 899,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,73878 Kč | 2 216,34 Kč |
| 6 000 | 0,65766 Kč | 3 945,96 Kč |
| 9 000 | 0,61622 Kč | 5 545,98 Kč |
| 15 000 | 0,56961 Kč | 8 544,15 Kč |
| 21 000 | 0,54198 Kč | 11 381,58 Kč |
| 30 000 | 0,51510 Kč | 15 453,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |











