CMOS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO53C3C171-12.000M

DigiKey Part Number
2388-SXO53C3C171-12.000M-ND
Manufacturer
Manufacturer Product Number
SXO53C3C171-12.000M
Description
XTAL OSC XO 12.0000MHZ CMOS SMD
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
12 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 843
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 1 248,15 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,96000 Kč18,96 Kč
1016,72600 Kč167,26 Kč
5015,63500 Kč781,75 Kč
10013,81650 Kč1 381,65 Kč
50013,09040 Kč6 545,20 Kč
Unit Price without VAT:18,96000 Kč
Unit Price with VAT:22,94160 Kč