
LZ35 | |
|---|---|
DigiKey Part Number | 381-3085-ND |
Manufacturer | |
Manufacturer Product Number | LZ35 |
Description | FINGER GUARD METAL F/5200,5900 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 127mm Sq Fan Grill Guard - Flat Metal 7 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Grill Guard - Flat | |
Fits Fan Size | 127mm Sq | |
For Use With/Related Products | 5200, 5900 Series | |
Features | 7 Rings | |
Material | Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 Kč | 171,97 Kč |
| 10 | 139,91000 Kč | 1 399,10 Kč |
| 30 | 125,40000 Kč | 3 762,00 Kč |
| 60 | 116,74883 Kč | 7 004,93 Kč |
| 120 | 108,58067 Kč | 13 029,68 Kč |
| 270 | 101,84030 Kč | 27 496,88 Kč |
| Unit Price without VAT: | 171,97000 Kč |
|---|---|
| Unit Price with VAT: | 208,08370 Kč |








