Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 110.0 CFM (3.08m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 110.0 CFM (3.08m³/min) 2 Wire Leads
5200N Series View B

5212NM

DigiKey Part Number
381-2981-ND
Manufacturer
Manufacturer Product Number
5212NM
Description
FAN AXIAL 127X38MM 12VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 110.0 CFM (3.08m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
5212NM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 127mm L x 127mm H
Width
38.00mm
Air Flow
110.0 CFM (3.08m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
43.0dB(A)
Power (Watts)
4.6 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.683 lb (309.8 g)
Current Rating (Amps)
-
Voltage Range
7 ~ 14.5VDC
Material - Frame
Aluminum
Material - Blade
Aluminum
Lifetime @ Temp.
62500 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 548,39000 Kč1 548,39 Kč
101 235,24900 Kč12 352,49 Kč
401 068,66175 Kč42 746,47 Kč
801 036,51375 Kč82 921,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 548,39000 Kč
Unit Price with VAT:1 873,55190 Kč