Similar



5212NH | |
|---|---|
DigiKey Part Number | 381-2980-ND |
Manufacturer | |
Manufacturer Product Number | 5212NH |
Description | FAN AXIAL 127X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 148.3 CFM (4.15m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 5212NH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.00mm | |
Air Flow | 148.3 CFM (4.15m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 51.0dB(A) | |
Power (Watts) | 9.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.683 lb (309.8 g) | |
Current Rating (Amps) | - | |
Voltage Range | 7 ~ 14VDC | |
Material - Frame | Aluminum | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | 45000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 117,02000 Kč | 2 117,02 Kč |
| 10 | 1 685,09000 Kč | 16 850,90 Kč |
| 40 | 1 457,24025 Kč | 58 289,61 Kč |
| 80 | 1 443,87500 Kč | 115 510,00 Kč |
| Unit Price without VAT: | 2 117,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 561,59420 Kč |






