Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 190.0 CFM (5.32m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 190.0 CFM (5.32m³/min) 3 Wire Leads
SUNON P&V Series Fan Overview
SUNON Fan Temperature Overview

PMD1212PMB1-A.(2).F.GN

DigiKey Part Number
259-1375-ND
Manufacturer
Manufacturer Product Number
PMD1212PMB1-A.(2).F.GN
Description
FAN AXIAL 120X38MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 190.0 CFM (5.32m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
190.0 CFM (5.32m³/min)
Static Pressure
0.650 in H2O (161.9 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
54.0dB(A)
Power (Watts)
19.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.727 lb (329.76 g)
Current Rating (Amps)
1.60A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1785,33000 Kč785,33 Kč
10629,81400 Kč6 298,14 Kč
40545,55425 Kč21 822,17 Kč
80525,47500 Kč42 038,00 Kč
Manufacturers Standard Package
Unit Price without VAT:785,33000 Kč
Unit Price with VAT:950,24930 Kč