Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 190.0 CFM (5.32m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 190.0 CFM (5.32m³/min) 2 Wire Leads
SUNON P&V Series Fan Overview
SUNON Fan Temperature Overview

PMD1212PMB1-A.(2).GN

DigiKey Part Number
259-1376-ND
Manufacturer
Manufacturer Product Number
PMD1212PMB1-A.(2).GN
Description
FAN AXIAL 120X38MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 190.0 CFM (5.32m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PMD1212PMB1-A.(2).GN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
190.0 CFM (5.32m³/min)
Static Pressure
0.650 in H2O (161.9 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
54.0dB(A)
Power (Watts)
19.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.727 lb (329.76 g)
Current Rating (Amps)
1.60A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1696,08000 Kč696,08 Kč
10569,08800 Kč5 690,88 Kč
Unit Price without VAT:696,08000 Kč
Unit Price with VAT:842,25680 Kč