5218NM is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comair Rotron
In Stock: 190
Unit Price: 1 390,70000 Kč
Datasheet

Similar


Comair Rotron
In Stock: 167
Unit Price: 1 132,42000 Kč
Datasheet

Similar


Comair Rotron
In Stock: 42
Unit Price: 844,33000 Kč
Datasheet

Similar


Comair Rotron
In Stock: 192
Unit Price: 950,79000 Kč
Datasheet
Fan Tubeaxial 48VDC Square - 127mm L x 127mm H Ball 110.2 CFM (3.09m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 127mm L x 127mm H Ball 110.2 CFM (3.09m³/min) 2 Wire Leads
5200N Series View B

5218NM

DigiKey Part Number
5218NM-ND
Manufacturer
Manufacturer Product Number
5218NM
Description
FAN AXIAL 127X38MM 48VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 127mm L x 127mm H Ball 110.2 CFM (3.09m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
5218NM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 127mm L x 127mm H
Width
38.00mm
Air Flow
110.2 CFM (3.09m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
43.0dB(A)
Power (Watts)
5 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.683 lb (309.8 g)
Current Rating (Amps)
-
Voltage Range
40 ~ 56VDC
Material - Frame
Aluminum
Material - Blade
Aluminum
Lifetime @ Temp.
62500 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 27 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
401 068,66175 Kč42 746,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 068,66175 Kč
Unit Price with VAT:1 293,08072 Kč

Other Suppliers on DigiKey

27In Stock
Ships from WEC