
5214NHH | |
|---|---|
DigiKey Part Number | 381-3264-ND |
Manufacturer | |
Manufacturer Product Number | 5214NHH |
Description | FAN AXIAL 127X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 203.0 CFM (5.68m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.00mm | |
Air Flow | 203.0 CFM (5.68m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 58.0dB(A) | |
Power (Watts) | 17.5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | - | |
Weight | 0.684 lb (310.26 g) | |
Current Rating (Amps) | - | |
Voltage Range | 16 ~ 30VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 45000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 067,25000 Kč | 2 067,25 Kč |
| 10 | 1 645,76000 Kč | 16 457,60 Kč |
| 40 | 1 423,25500 Kč | 56 930,20 Kč |
| 80 | 1 407,91588 Kč | 112 633,27 Kč |
| Unit Price without VAT: | 2 067,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 501,37250 Kč |




