Fan Tubeaxial 230VAC Square - 127mm L x 127mm H Ball 88.4 CFM (2.47m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988

DigiKey Part Number
381-3278-ND
Manufacturer
Manufacturer Product Number
5988
Description
FAN AXIAL 127X38MM 230VAC
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 127mm L x 127mm H Ball 88.4 CFM (2.47m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
230VAC
Size / Dimension
Square - 127mm L x 127mm H
Width
38.00mm
Air Flow
88.4 CFM (2.47m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
37.0dB(A)
Power (Watts)
13.00W
RPM
2250 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-22 ~ 131°F (-30 ~ 55°C)
Approval Agency
CE, CSA, UL, VDE
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
35000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 455,58000 Kč1 455,58 Kč
101 181,57800 Kč11 815,78 Kč
251 080,85120 Kč27 021,28 Kč
501 034,15160 Kč51 707,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 455,58000 Kč
Unit Price with VAT:1 761,25180 Kč