Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 158.9 CFM (4.45m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV5212N

DigiKey Part Number
381-2278-ND
Manufacturer
Manufacturer Product Number
DV5212N
Description
FAN AXIAL 127X38MM 12VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 158.9 CFM (4.45m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
DV5212N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 127mm L x 127mm H
Width
38.00mm
Air Flow
158.9 CFM (4.45m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
56.0dB(A)
Power (Watts)
21 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.915 lb (415.04 g)
Current Rating (Amps)
-
Voltage Range
9 ~ 15VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 827,59000 Kč2 827,59 Kč
102 246,51300 Kč22 465,13 Kč
401 962,78800 Kč78 511,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2 827,59000 Kč
Unit Price with VAT:3 421,38390 Kč