Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 159.0 CFM (4.45m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV5214/2N

DigiKey Part Number
381-3431-ND
Manufacturer
Manufacturer Product Number
DV5214/2N
Description
FAN AXIAL 127X38MM 24VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 159.0 CFM (4.45m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 127mm L x 127mm H
Width
38.00mm
Air Flow
159.0 CFM (4.45m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
56.0dB(A)
Power (Watts)
20.4 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
-
Current Rating (Amps)
-
Voltage Range
16 ~ 30VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 865,39000 Kč2 865,39 Kč
102 276,30900 Kč22 763,09 Kč
401 990,61050 Kč79 624,42 Kč
Manufacturers Standard Package
Unit Price without VAT:2 865,39000 Kč
Unit Price with VAT:3 467,12190 Kč