Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N261-S03-BL | |
|---|---|
DigiKey Part Number | N261-S03-BL-ND |
Manufacturer | |
Manufacturer Product Number | N261-S03-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261-003-BL | Eaton Tripp Lite | 0 | 95-N261-003-BL-ND | 181,03000 Kč | Parametric Equivalent |
| N261-UR03-BL | Eaton Tripp Lite | 0 | 95-N261-UR03-BL-ND | 160,83550 Kč | Parametric Equivalent |
| BC-1UE003F | Cinch Connectivity Solutions | 98 | 116-BC-1UE003F-ND | 101,98000 Kč | Parametric Equivalent |
| MP-6A28GNSBLU-003 | Amphenol Cables on Demand | 1 | 3272-MP-6A28GNSBLU-003-ND | 142,23000 Kč | Parametric Equivalent |
| RJE1Y36915C42401 | Amphenol CS (Commercial Products) | 174 | 664-RJE1Y36915C42401-ND | 124,72000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,38000 Kč | 204,38 Kč |
| Unit Price without VAT: | 204,38000 Kč |
|---|---|
| Unit Price with VAT: | 247,29980 Kč |


















