Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N261-S03-BK | |
|---|---|
DigiKey Part Number | N261-S03-BK-ND |
Manufacturer | |
Manufacturer Product Number | N261-S03-BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261-003-BK | Eaton Tripp Lite | 0 | N261-003-BK-ND | 73,74000 Kč | Parametric Equivalent |
| MP-6A28GNSBLK-003 | Amphenol Cables on Demand | 0 | 3272-MP-6A28GNSBLK-003-ND | 63,26000 Kč | Parametric Equivalent |
| RJE1Y32915C42401 | Amphenol CS (Commercial Products) | 175 | 664-RJE1Y32915C42401-ND | 55,47000 Kč | Parametric Equivalent |
| TRD628A-IAC-3F | L-com | 0 | 5073-TRD628A-IAC-3F-ND | 389,76000 Kč | Parametric Equivalent |
| TRD630A-BLK-3F-5PK | L-com | 0 | 5073-TRD630A-BLK-3F-5PK-ND | 354,24000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,38000 Kč | 204,38 Kč |
| Unit Price without VAT: | 204,38000 Kč |
|---|---|
| Unit Price with VAT: | 247,29980 Kč |

















