Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N261-S01-BK | |
|---|---|
DigiKey Part Number | N261-S01-BK-ND |
Manufacturer | |
Manufacturer Product Number | N261-S01-BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261-001-BK | Eaton Tripp Lite | 0 | 95-N261-001-BK-ND | 158,50000 Kč | Parametric Equivalent |
| MP-6A28GNSBLK-001 | Amphenol Cables on Demand | 10 | 3272-MP-6A28GNSBLK-001-ND | 112,62000 Kč | Parametric Equivalent |
| TRD622APU-BLK-1F | L-com | 0 | 5073-TRD622APU-BLK-1F-ND | 862,17000 Kč | Parametric Equivalent |
| TRD628A-IAC-1F | L-com | 0 | 5073-TRD628A-IAC-1F-ND | 927,65000 Kč | Parametric Equivalent |
| TRD630A-BLK-1F-5PK | L-com | 0 | 5073-TRD630A-BLK-1F-5PK-ND | 729,94000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,39000 Kč | 175,39 Kč |
| Unit Price without VAT: | 175,39000 Kč |
|---|---|
| Unit Price with VAT: | 212,22190 Kč |

















