Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695AOD-1 | |
|---|---|
DigiKey Part Number | 5073-TRD695AOD-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD695AOD-1 |
Description | RJ45 C6A UTP 23SLD PE BLK 1F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD622APU-BLK-1F | L-com | 0 | 5073-TRD622APU-BLK-1F-ND | 32,20000 Kč | Parametric Equivalent |
| TRD628A-IAC-1F | L-com | 0 | 5073-TRD628A-IAC-1F-ND | 34,65000 Kč | Parametric Equivalent |
| TRD630A-BLK-1F-5PK | L-com | 0 | 5073-TRD630A-BLK-1F-5PK-ND | 27,27000 Kč | Parametric Equivalent |
| TRD630A-DS-BLK-1F | L-com | 0 | 5073-TRD630A-DS-BLK-1F-ND | 23,68000 Kč | Parametric Equivalent |
| TRD695ACL-BLK-1F | L-com | 0 | 5073-TRD695ACL-BLK-1F-ND | 15,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,20000 Kč | 229,20 Kč |
| Unit Price without VAT: | 229,20000 Kč |
|---|---|
| Unit Price with VAT: | 277,33200 Kč |











