Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD630A-BLK-1F-5PK | |
|---|---|
DigiKey Part Number | 5073-TRD630A-BLK-1F-5PK-ND |
Manufacturer | |
Manufacturer Product Number | TRD630A-BLK-1F-5PK |
Description | CAT6A 30AWG SLIM UTP, CM PVC, BL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD622APU-BLK-1F | L-com | 0 | 5073-TRD622APU-BLK-1F-ND | 862,17000 Kč | Parametric Equivalent |
| TRD628A-IAC-1F | L-com | 0 | 5073-TRD628A-IAC-1F-ND | 927,65000 Kč | Parametric Equivalent |
| TRD630A-DS-BLK-1F | L-com | 0 | 5073-TRD630A-DS-BLK-1F-ND | 634,01000 Kč | Parametric Equivalent |
| TRD695ACL-BLK-1F | L-com | 0 | 5073-TRD695ACL-BLK-1F-ND | 412,31000 Kč | Parametric Equivalent |
| TRD695AOD-1 | L-com | 0 | 5073-TRD695AOD-1-ND | 229,20000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,94000 Kč | 729,94 Kč |
| Unit Price without VAT: | 729,94000 Kč |
|---|---|
| Unit Price with VAT: | 883,22740 Kč |











