
UTP28X1BL | |
|---|---|
DigiKey Part Number | UTP28X1BL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X1BL |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 1.00' (304.8mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD622APU-BLK-1F | L-com | 0 | 5073-TRD622APU-BLK-1F-ND | 862,17000 Kč | Parametric Equivalent |
| TRD628A-IAC-1F | L-com | 0 | 5073-TRD628A-IAC-1F-ND | 927,65000 Kč | Parametric Equivalent |
| TRD630A-BLK-1F-5PK | L-com | 0 | 5073-TRD630A-BLK-1F-5PK-ND | 729,94000 Kč | Parametric Equivalent |
| TRD630A-DS-BLK-1F | L-com | 0 | 5073-TRD630A-DS-BLK-1F-ND | 634,01000 Kč | Parametric Equivalent |
| TRD695ACL-BLK-1F | L-com | 0 | 5073-TRD695ACL-BLK-1F-ND | 412,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,32000 Kč | 456,32 Kč |
| 10 | 424,45100 Kč | 4 244,51 Kč |
| 25 | 412,33840 Kč | 10 308,46 Kč |
| 50 | 403,39960 Kč | 20 169,98 Kč |
| 100 | 394,63820 Kč | 39 463,82 Kč |
| 250 | 383,33244 Kč | 95 833,11 Kč |
| 500 | 374,98148 Kč | 187 490,74 Kč |
| 1 000 | 366,80028 Kč | 366 800,28 Kč |
| 2 500 | 356,23964 Kč | 890 599,10 Kč |
| Unit Price without VAT: | 456,32000 Kč |
|---|---|
| Unit Price with VAT: | 552,14720 Kč |

