Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N261-S01-BL | |
|---|---|
DigiKey Part Number | N261-S01-BL-ND |
Manufacturer | |
Manufacturer Product Number | N261-S01-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261-001-BL | Eaton Tripp Lite | 10 | 95-N261-001-BL-ND | 147,66000 Kč | Parametric Equivalent |
| N261-UR01-BL | Eaton Tripp Lite | 15 | 95-N261-UR01-BL-ND | 194,37000 Kč | Parametric Equivalent |
| BC-1UE001F | Cinch Connectivity Solutions | 1 | 116-BC-1UE001F-ND | 92,60000 Kč | Parametric Equivalent |
| MP-6A28GNSBLU-001 | Amphenol Cables on Demand | 2 | 3272-MP-6A28GNSBLU-001-ND | 112,62000 Kč | Parametric Equivalent |
| TRD628ABR-BLU-1F | L-com | 0 | 5073-TRD628ABR-BLU-1F-ND | 442,35000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,39000 Kč | 175,39 Kč |
| Unit Price without VAT: | 175,39000 Kč |
|---|---|
| Unit Price with VAT: | 212,22190 Kč |
















