TRD628ABR-BLU-1F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 27,62000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 22,95000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 15,40000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 1
Unit Price: 3,46000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 2
Unit Price: 4,21000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 10
Unit Price: 5,52000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 6,55000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 15
Unit Price: 7,26000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 73
Unit Price: 17,38000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD628ABR-BLU-1F

DigiKey Part Number
5073-TRD628ABR-BLU-1F-ND
Manufacturer
Manufacturer Product Number
TRD628ABR-BLU-1F
Description
C6A CA, U/UTP 28AWG, NYLON JKT,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
1.00' (304.8mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD630A-BLU-1F-5PKL-com05073-TRD630A-BLU-1F-5PK-ND27,62000 KčParametric Equivalent
TRD630A-DS-BLU-1FL-com05073-TRD630A-DS-BLU-1F-ND22,95000 KčParametric Equivalent
TRD695ACL-BLU-1FL-com05073-TRD695ACL-BLU-1F-ND15,40000 KčParametric Equivalent
BC-1UE001FCinch Connectivity Solutions1116-BC-1UE001F-ND3,46000 KčParametric Equivalent
MP-6A28GNSBLU-001Amphenol Cables on Demand23272-MP-6A28GNSBLU-001-ND4,21000 KčParametric Equivalent
Available To Order
Factory Stock: 55
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1442,35000 Kč442,35 Kč
Manufacturers Standard Package
Unit Price without VAT:442,35000 Kč
Unit Price with VAT:535,24350 Kč