
N261-UR01-BL | |
|---|---|
DigiKey Part Number | 95-N261-UR01-BL-ND |
Manufacturer | |
Manufacturer Product Number | N261-UR01-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,70000 Kč | 195,70 Kč |
| 10 | 166,28300 Kč | 1 662,83 Kč |
| 25 | 155,85560 Kč | 3 896,39 Kč |
| 50 | 148,41380 Kč | 7 420,69 Kč |
| 100 | 141,33120 Kč | 14 133,12 Kč |
| 250 | 132,48648 Kč | 33 121,62 Kč |
| 500 | 126,16690 Kč | 63 083,45 Kč |
| 1 000 | 120,15203 Kč | 120 152,03 Kč |
| Unit Price without VAT: | 195,70000 Kč |
|---|---|
| Unit Price with VAT: | 236,79700 Kč |

