Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ACL-BLU-1F | |
|---|---|
DigiKey Part Number | 5073-TRD695ACL-BLU-1F-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ACL-BLU-1F |
Description | CAT6A 28AWG UTP 100% TEST, CM PV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD628ABR-BLU-1F | L-com | 0 | 5073-TRD628ABR-BLU-1F-ND | 16,52000 Kč | Parametric Equivalent |
| TRD630A-BLU-1F-5PK | L-com | 0 | 5073-TRD630A-BLU-1F-5PK-ND | 27,62000 Kč | Parametric Equivalent |
| TRD630A-DS-BLU-1F | L-com | 0 | 5073-TRD630A-DS-BLU-1F-ND | 22,95000 Kč | Parametric Equivalent |
| BC-1UE001F | Cinch Connectivity Solutions | 1 | 116-BC-1UE001F-ND | 3,46000 Kč | Parametric Equivalent |
| MP-6A28GNSBLU-001 | Amphenol Cables on Demand | 2 | 3272-MP-6A28GNSBLU-001-ND | 4,21000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,31000 Kč | 412,31 Kč |
| Unit Price without VAT: | 412,31000 Kč |
|---|---|
| Unit Price with VAT: | 498,89510 Kč |










