
UTP6AX1BU | |
|---|---|
DigiKey Part Number | 298-UTP6AX1BU-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX1BU |
Description | COPPER PATCH CORD 6AX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 1.00' (304.8mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD628ABR-BLU-1F | L-com | 0 | 5073-TRD628ABR-BLU-1F-ND | 442,35000 Kč | Parametric Equivalent |
| TRD630A-BLU-1F-5PK | L-com | 0 | 5073-TRD630A-BLU-1F-5PK-ND | 739,33000 Kč | Parametric Equivalent |
| TRD630A-DS-BLU-1F | L-com | 0 | 5073-TRD630A-DS-BLU-1F-ND | 614,40000 Kč | Parametric Equivalent |
| TRD695ACL-BLU-1F | L-com | 0 | 5073-TRD695ACL-BLU-1F-ND | 412,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,29000 Kč | 465,29 Kč |
| 10 | 432,71000 Kč | 4 327,10 Kč |
| 25 | 420,37200 Kč | 10 509,30 Kč |
| 50 | 411,25380 Kč | 20 562,69 Kč |
| 100 | 402,32350 Kč | 40 232,35 Kč |
| 250 | 390,79452 Kč | 97 698,63 Kč |
| 500 | 382,28174 Kč | 191 140,87 Kč |
| 1 000 | 373,94141 Kč | 373 941,41 Kč |
| 2 500 | 363,17276 Kč | 907 931,90 Kč |
| Unit Price without VAT: | 465,29000 Kč |
|---|---|
| Unit Price with VAT: | 563,00090 Kč |

