
N261-S04-BK | |
|---|---|
DigiKey Part Number | N261-S04-BK-ND |
Manufacturer | |
Manufacturer Product Number | N261-S04-BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 4' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 4.00' (1.22m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA21100004 | Belden Inc. | 22 | BEL25250-ND | 559,76000 Kč | Parametric Equivalent |
| NK6APC4BL | Panduit Corp | 9 | 298-17211-ND | 435,46000 Kč | Parametric Equivalent |
| UTP6AX4BL | Panduit Corp | 0 | 298-UTP6AX4BL-ND | 485,74500 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,87000 Kč | 225,87 Kč |
| Unit Price without VAT: | 225,87000 Kč |
|---|---|
| Unit Price with VAT: | 273,30270 Kč |









