Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA21100004

DigiKey Part Number
BEL25250-ND
Manufacturer
Manufacturer Product Number
CA21100004
Description
PATCHCORD B10GX CMR BLK 4FT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Belden Inc.
Length
4.00' (1.22m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1559,76000 Kč559,76 Kč
10475,65100 Kč4 756,51 Kč
25445,86560 Kč11 146,64 Kč
50424,59300 Kč21 229,65 Kč
100404,34020 Kč40 434,02 Kč
250379,05372 Kč94 763,43 Kč
500360,98868 Kč180 494,34 Kč
Manufacturers Standard Package
Unit Price without VAT:559,76000 Kč
Unit Price with VAT:677,30960 Kč