
UTP6AX3BL | |
|---|---|
DigiKey Part Number | 298-UTP6AX3BL-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX3BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261-S03-BK | Eaton Tripp Lite | 0 | N261-S03-BK-ND | 204,38000 Kč | Parametric Equivalent |
| TRD628A-IAC-3F | L-com | 0 | 5073-TRD628A-IAC-3F-ND | 876,35000 Kč | Parametric Equivalent |
| TRD630A-BLK-3F-5PK | L-com | 0 | 5073-TRD630A-BLK-3F-5PK-ND | 796,47000 Kč | Parametric Equivalent |
| TRD630A-DS-BLK-3F | L-com | 0 | 5073-TRD630A-DS-BLK-3F-ND | 681,97000 Kč | Parametric Equivalent |
| TRD695ACL-BLK-3F | L-com | 0 | 5073-TRD695ACL-BLK-3F-ND | 501,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,91000 Kč | 499,91 Kč |
| 10 | 464,97300 Kč | 4 649,73 Kč |
| 25 | 451,69680 Kč | 11 292,42 Kč |
| Unit Price without VAT: | 499,91000 Kč |
|---|---|
| Unit Price with VAT: | 604,89110 Kč |

