TRD630A-BLK-3F-5PK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 876,35000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 681,97000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 501,78000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 217,75000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 142,23000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 165,80000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 204,38000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 175
Unit Price: 124,72000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 29
Unit Price: 499,91000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 495,79800 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD630A-BLK-3F-5PK

DigiKey Part Number
5073-TRD630A-BLK-3F-5PK-ND
Manufacturer
Manufacturer Product Number
TRD630A-BLK-3F-5PK
Description
CAT6A 30AWG SLIM UTP, CM PVC, BL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
3.00' (914.4mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD628A-IAC-3FL-com05073-TRD628A-IAC-3F-ND876,35000 KčParametric Equivalent
TRD630A-DS-BLK-3FL-com05073-TRD630A-DS-BLK-3F-ND681,97000 KčParametric Equivalent
TRD695ACL-BLK-3FL-com05073-TRD695ACL-BLK-3F-ND501,78000 KčParametric Equivalent
TRD695AOD-3L-com05073-TRD695AOD-3-ND1 217,75000 KčParametric Equivalent
MP-6A28GNSBLK-003Amphenol Cables on Demand03272-MP-6A28GNSBLK-003-ND142,23000 KčParametric Equivalent
Available To Order
Factory Stock: 27
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1796,47000 Kč796,47 Kč
Manufacturers Standard Package
Unit Price without VAT:796,47000 Kč
Unit Price with VAT:963,72870 Kč