Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695AOD-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695AOD-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695AOD-3 |
Description | RJ45 C6A UTP 23SLD PE BLK 3F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD628A-IAC-3F | L-com | 0 | 5073-TRD628A-IAC-3F-ND | 876,35000 Kč | Parametric Equivalent |
| TRD630A-BLK-3F-5PK | L-com | 0 | 5073-TRD630A-BLK-3F-5PK-ND | 796,47000 Kč | Parametric Equivalent |
| TRD630A-DS-BLK-3F | L-com | 0 | 5073-TRD630A-DS-BLK-3F-ND | 681,97000 Kč | Parametric Equivalent |
| TRD695ACL-BLK-3F | L-com | 0 | 5073-TRD695ACL-BLK-3F-ND | 501,78000 Kč | Parametric Equivalent |
| MP-6A28GNSBLK-003 | Amphenol Cables on Demand | 0 | 3272-MP-6A28GNSBLK-003-ND | 142,23000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 217,75000 Kč | 1 217,75 Kč |
| Unit Price without VAT: | 1 217,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 473,47750 Kč |











