Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPK6A3BL | |
|---|---|
DigiKey Part Number | UTPK6A3BL-ND |
Manufacturer | |
Manufacturer Product Number | UTPK6A3BL |
Description | KEYED COPPER PATCH CORD, CAT 6A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 3.00' (914.4mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX3BL | Panduit Corp | 29 | 298-UTP6AX3BL-ND | 499,91000 Kč | Parametric Equivalent |
| MP-6A28GNSBLK-003 | Amphenol Cables on Demand | 0 | 3272-MP-6A28GNSBLK-003-ND | 142,23000 Kč | Parametric Equivalent |
| N261-003-BK | Eaton Tripp Lite | 0 | N261-003-BK-ND | 165,80000 Kč | Parametric Equivalent |
| N261-S03-BK | Eaton Tripp Lite | 0 | N261-S03-BK-ND | 204,38000 Kč | Parametric Equivalent |
| RJE1Y32915C42401 | Amphenol CS (Commercial Products) | 175 | 664-RJE1Y32915C42401-ND | 124,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 495,79800 Kč | 4 957,98 Kč |
| Unit Price without VAT: | 495,79800 Kč |
|---|---|
| Unit Price with VAT: | 599,91558 Kč |











