Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-1UE003F

DigiKey Part Number
116-BC-1UE003F-ND
Manufacturer
Manufacturer Product Number
BC-1UE003F
Description
CABLE MOD 8P8C PLUG-PLUG 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Bel Inc.
Length
3.00' (914.4mm)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C601106003Belden Inc.3BEL26786-ND320,97000 KčSimilar
MP-6A28GNSBLU-003Amphenol Cables on Demand13272-MP-6A28GNSBLU-003-ND142,23000 KčParametric Equivalent
N261-S03-BLEaton Tripp Lite0N261-S03-BL-ND204,38000 KčParametric Equivalent
N261-UR03-BLEaton Tripp Lite095-N261-UR03-BL-ND160,83550 KčParametric Equivalent
TRD630A-BLU-3F-5PKL-com05073-TRD630A-BLU-3F-5PK-ND796,47000 KčParametric Equivalent
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1101,98000 Kč101,98 Kč
1086,69600 Kč866,96 Kč
2581,25320 Kč2 031,33 Kč
5077,37400 Kč3 868,70 Kč
20070,16205 Kč14 032,41 Kč
40066,81373 Kč26 725,49 Kč
60064,93012 Kč38 958,07 Kč
1 00062,63345 Kč62 633,45 Kč
2 60058,55422 Kč152 240,97 Kč
Manufacturers Standard Package
Unit Price without VAT:101,98000 Kč
Unit Price with VAT:123,39580 Kč