Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
High-Performance Ethernet Cables

MP-6A28GNSBLU-003

DigiKey Part Number
3272-MP-6A28GNSBLU-003-ND
Manufacturer
Manufacturer Product Number
MP-6A28GNSBLU-003
Description
UTP SLIM CAT6A 28AWG BLUE 3'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol Cables on Demand
Length
3.00' (914.4mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD628ABR-BLU-3FL-com05073-TRD628ABR-BLU-3F-ND531,61000 KčParametric Equivalent
TRD630A-BLU-3F-5PKL-com05073-TRD630A-BLU-3F-5PK-ND796,47000 KčParametric Equivalent
TRD630A-DS-BLU-3FL-com05073-TRD630A-DS-BLU-3F-ND681,97000 KčParametric Equivalent
TRD695ACL-BLU-3FL-com05073-TRD695ACL-BLU-3F-ND516,80000 KčParametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1142,23000 Kč142,23 Kč
10120,83700 Kč1 208,37 Kč
25113,27040 Kč2 831,76 Kč
50107,86040 Kč5 393,02 Kč
100102,70920 Kč10 270,92 Kč
25096,27984 Kč24 069,96 Kč
50091,68704 Kč45 843,52 Kč
1 00087,31489 Kč87 314,89 Kč
2 50081,85542 Kč204 638,55 Kč
Manufacturers Standard Package
Unit Price without VAT:142,23000 Kč
Unit Price with VAT:172,09830 Kč