Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD628ABR-BLU-3F | |
|---|---|
DigiKey Part Number | 5073-TRD628ABR-BLU-3F-ND |
Manufacturer | |
Manufacturer Product Number | TRD628ABR-BLU-3F |
Description | C6A CA, U/UTP 28AWG, NYLON JKT, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD630A-BLU-3F-5PK | L-com | 0 | 5073-TRD630A-BLU-3F-5PK-ND | 796,47000 Kč | Parametric Equivalent |
| TRD630A-DS-BLU-3F | L-com | 0 | 5073-TRD630A-DS-BLU-3F-ND | 681,97000 Kč | Parametric Equivalent |
| TRD695ACL-BLU-3F | L-com | 0 | 5073-TRD695ACL-BLU-3F-ND | 516,80000 Kč | Parametric Equivalent |
| BC-1UE003F | Cinch Connectivity Solutions | 98 | 116-BC-1UE003F-ND | 101,98000 Kč | Parametric Equivalent |
| MP-6A28GNSBLU-003 | Amphenol Cables on Demand | 1 | 3272-MP-6A28GNSBLU-003-ND | 142,23000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,61000 Kč | 531,61 Kč |
| Unit Price without VAT: | 531,61000 Kč |
|---|---|
| Unit Price with VAT: | 643,24810 Kč |












