UTPK6A3BU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 50
Unit Price: 478,01000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 98
Unit Price: 101,98000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 1
Unit Price: 142,23000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 181,03000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 204,38000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 160,83550 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 174
Unit Price: 124,72000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 531,61000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 796,47000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 681,97000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 516,80000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPK6A3BU

DigiKey Part Number
UTPK6A3BU-ND
Manufacturer
Manufacturer Product Number
UTPK6A3BU
Description
KEYED COPPER PATCH CORD, CAT 6A,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
3.00' (914.4mm)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Blue
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTP6AX3BUPanduit Corp50298-UTP6AX3BU-ND478,01000 KčParametric Equivalent
BC-1UE003FCinch Connectivity Solutions98116-BC-1UE003F-ND101,98000 KčParametric Equivalent
MP-6A28GNSBLU-003Amphenol Cables on Demand13272-MP-6A28GNSBLU-003-ND142,23000 KčParametric Equivalent
N261-003-BLEaton Tripp Lite095-N261-003-BL-ND181,03000 KčParametric Equivalent
N261-S03-BLEaton Tripp Lite0N261-S03-BL-ND204,38000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10495,79800 Kč4 957,98 Kč
Unit Price without VAT:495,79800 Kč
Unit Price with VAT:599,91558 Kč