Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP6AX3BU

DigiKey Part Number
298-UTP6AX3BU-ND
Manufacturer
Manufacturer Product Number
UTP6AX3BU
Description
COPPER PATCH CORD 6AX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
3.00' (914.4mm)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Blue
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1481,27000 Kč481,27 Kč
10447,65600 Kč4 476,56 Kč
25434,87680 Kč10 871,92 Kč
50425,44460 Kč21 272,23 Kč
100416,20350 Kč41 620,35 Kč
250404,27616 Kč101 069,04 Kč
500395,46752 Kč197 733,76 Kč
1 000386,83880 Kč386 838,80 Kč
2 500375,69874 Kč939 246,85 Kč
Manufacturers Standard Package
Unit Price without VAT:481,27000 Kč
Unit Price with VAT:582,33670 Kč