N201-030-GY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 15,86000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 119
Unit Price: 18,93000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 61,12000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 18,57000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-030-GY

DigiKey Part Number
N201-030-GY-ND
Manufacturer
Manufacturer Product Number
N201-030-GY
Description
CABLE MOD 8P8C PLUG TO PLUG 30'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
30.00' (9.14m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N6PAT30GRSStarTech.com05214-N6PAT30GRS-ND15,86000 KčParametric Equivalent
N6PATCH30GRStarTech.com1195214-N6PATCH30GR-ND18,93000 KčParametric Equivalent
TRD695GRY-30L-com05073-TRD695GRY-30-ND61,12000 KčParametric Equivalent
TRDE695GRY-30L-com05073-TRDE695GRY-30-ND18,57000 KčParametric Equivalent
Available To Order
Factory Stock: 358
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1364,76000 Kč364,76 Kč
Manufacturers Standard Package
Unit Price without VAT:364,76000 Kč
Unit Price with VAT:441,35960 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 30'
In-Stock: 89
Unit Price: 372,06000 Kč
CABLE MOD 8P8C PLUG TO PLUG 30'
In-Stock: 116
Unit Price: 380,61000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 269
Unit Price: 119,08000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 59
Unit Price: 120,34000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 42
Unit Price: 135,56000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 13
Unit Price: 167,68000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 12
Unit Price: 197,71000 Kč