Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-030-BK

DigiKey Part Number
TL1495-ND
Manufacturer
Manufacturer Product Number
N201-030-BK
Description
CABLE MOD 8P8C PLUG TO PLUG 30'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
30.00' (9.14m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N6PAT30BLKSStarTech.com05214-N6PAT30BLKS-ND15,86000 KčParametric Equivalent
N6PATCH30BKStarTech.com05214-N6PATCH30BK-ND18,93000 KčParametric Equivalent
TRD695SFBLK-30FL-com05073-TRD695SFBLK-30F-ND67,50000 KčParametric Equivalent
UTP28SP30BLPanduit Corp19298-23728-ND33,44000 KčParametric Equivalent
In-Stock: 89
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1372,06000 Kč372,06 Kč
10316,25300 Kč3 162,53 Kč
25296,44840 Kč7 411,21 Kč
50282,29580 Kč14 114,79 Kč
100268,82740 Kč26 882,74 Kč
250252,00952 Kč63 002,38 Kč
500239,99716 Kč119 998,58 Kč
Manufacturers Standard Package
Unit Price without VAT:372,06000 Kč
Unit Price with VAT:450,19260 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 30'
In-Stock: 116
Unit Price: 380,61000 Kč
CABLE MOD 8P8C PLUG TO PLUG 30'
In-Stock: 0
Unit Price: 364,76000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 606
Unit Price: 119,08000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 644
Unit Price: 135,56000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 573
Unit Price: 152,45000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 585
Unit Price: 189,37000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 211
Unit Price: 184,15000 Kč