
N201-030-BL | |
|---|---|
DigiKey Part Number | TL1496-ND |
Manufacturer | |
Manufacturer Product Number | N201-030-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 30' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 30.00' (9.14m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PATCH30BL | StarTech.com | 0 | 5214-N6PATCH30BL-ND | 460,91000 Kč | Parametric Equivalent |
| TRDE695BLU-30 | L-com | 0 | 5073-TRDE695BLU-30-ND | 521,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,61000 Kč | 380,61 Kč |
| 10 | 323,53100 Kč | 3 235,31 Kč |
| 25 | 303,26400 Kč | 7 581,60 Kč |
| 50 | 288,78620 Kč | 14 439,31 Kč |
| 100 | 275,00900 Kč | 27 500,90 Kč |
| 250 | 257,80568 Kč | 64 451,42 Kč |
| 500 | 245,51596 Kč | 122 757,98 Kč |
| Unit Price without VAT: | 380,61000 Kč |
|---|---|
| Unit Price with VAT: | 460,53810 Kč |









