Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PATCH30BL | |
|---|---|
DigiKey Part Number | 5214-N6PATCH30BL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH30BL |
Description | 30FT BLUE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 30.00' (9.14m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201-030-BL | Eaton Tripp Lite | 115 | TL1496-ND | 380,61000 Kč | Parametric Equivalent |
| N201P-030-BL | Eaton Tripp Lite | 93 | 95-N201P-030-BL-ND | 625,46000 Kč | Parametric Equivalent |
| TRDE695BLU-30 | L-com | 0 | 5073-TRDE695BLU-30-ND | 521,60000 Kč | Parametric Equivalent |
| UTP28SP30BU | Panduit Corp | 11 | 298-16441-ND | 813,99000 Kč | Parametric Equivalent |
| UTPSPL9MBUY | Panduit Corp | 0 | 298-UTPSPL9MBUY-ND | 699,93100 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,91000 Kč | 460,91 Kč |
| Unit Price without VAT: | 460,91000 Kč |
|---|---|
| Unit Price with VAT: | 557,70110 Kč |






