Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
UTPSPL9MBUY | |
|---|---|
DigiKey Part Number | 298-UTPSPL9MBUY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL9MBUY |
Description | PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 29.53' (9.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 29.53' (9.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP30BU | Panduit Corp | 11 | 298-16441-ND | 813,99000 Kč | Parametric Equivalent |
| N201-030-BL | Eaton Tripp Lite | 115 | TL1496-ND | 380,61000 Kč | Parametric Equivalent |
| N201P-030-BL | Eaton Tripp Lite | 93 | 95-N201P-030-BL-ND | 625,46000 Kč | Parametric Equivalent |
| N6PATCH30BL | StarTech.com | 0 | 5214-N6PATCH30BL-ND | 460,91000 Kč | Parametric Equivalent |
| TRDE695BLU-30 | L-com | 0 | 5073-TRDE695BLU-30-ND | 521,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 699,93100 Kč | 6 999,31 Kč |
| Unit Price without VAT: | 699,93100 Kč |
|---|---|
| Unit Price with VAT: | 846,91651 Kč |






