
UTP28SP30BU | |
|---|---|
DigiKey Part Number | 298-16441-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP30BU |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 30.00' (9.14m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PATCH30BL | StarTech.com | 0 | 5214-N6PATCH30BL-ND | 460,91000 Kč | Parametric Equivalent |
| TRDE695BLU-30 | L-com | 0 | 5073-TRDE695BLU-30-ND | 521,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,99000 Kč | 813,99 Kč |
| 10 | 756,99200 Kč | 7 569,92 Kč |
| 25 | 735,35640 Kč | 18 383,91 Kč |
| 50 | 719,36880 Kč | 35 968,44 Kč |
| 100 | 703,71460 Kč | 70 371,46 Kč |
| 250 | 683,51232 Kč | 170 878,08 Kč |
| 500 | 668,58604 Kč | 334 293,02 Kč |
| 1 000 | 653,96425 Kč | 653 964,25 Kč |
| 2 500 | 635,08626 Kč | 1 587 715,65 Kč |
| Unit Price without VAT: | 813,99000 Kč |
|---|---|
| Unit Price with VAT: | 984,92790 Kč |

