Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695GRY-30 | |
|---|---|
DigiKey Part Number | 5073-TRD695GRY-30-ND |
Manufacturer | |
Manufacturer Product Number | TRD695GRY-30 |
Description | CBL RJ45/RJ45 CAT6 GRAY 30FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 30.00' (9.14m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRDE695GRY-30 | L-com | 0 | 5073-TRDE695GRY-30-ND | 452,15000 Kč | Parametric Equivalent |
| N201-030-GY | Eaton Tripp Lite | 0 | N201-030-GY-ND | 364,76000 Kč | Parametric Equivalent |
| N6PAT30GRS | StarTech.com | 0 | 5214-N6PAT30GRS-ND | 386,04000 Kč | Parametric Equivalent |
| N6PATCH30GR | StarTech.com | 119 | 5214-N6PATCH30GR-ND | 460,91000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 487,83000 Kč | 1 487,83 Kč |
| Unit Price without VAT: | 1 487,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 800,27430 Kč |





